
TCMIC475BT | |
|---|---|
DigiKey Part Number | 4713-TCMIC475BTTR-ND - Tape & Reel (TR) 4713-TCMIC475BTCT-ND - Cut Tape (CT) 4713-TCMIC475BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIC475BT |
Description | TANT 20% 16V 4.7UF B CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.35100 | RM13.51 |
| 50 | RM1.02040 | RM51.02 |
| 100 | RM0.91760 | RM91.76 |
| 500 | RM0.74482 | RM372.41 |
| 1,000 | RM0.69143 | RM691.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.64750 | RM1,295.00 |
| 4,000 | RM0.61136 | RM2,445.44 |
| 6,000 | RM0.59326 | RM3,559.56 |
| 10,000 | RM0.57320 | RM5,732.00 |
| 14,000 | RM0.56147 | RM7,860.58 |
| 20,000 | RM0.55019 | RM11,003.80 |
| 24,000 | RM0.54484 | RM13,076.16 |
| 48,000 | RM0.52684 | RM25,288.32 |
| 50,000 | RM0.52588 | RM26,294.00 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

