
TCMIX225DT | |
|---|---|
DigiKey Part Number | 4713-TCMIX225DTTR-ND - Tape & Reel (TR) 4713-TCMIX225DTCT-ND - Cut Tape (CT) 4713-TCMIX225DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIX225DT |
Description | TANT 20% 50V 2.2UF D CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.71000 | RM5.71 |
| 10 | RM3.76300 | RM37.63 |
| 50 | RM2.99280 | RM149.64 |
| 100 | RM2.75450 | RM275.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.35234 | RM1,176.17 |
| 1,000 | RM2.22791 | RM2,227.91 |
| 1,500 | RM2.16555 | RM3,248.33 |
| 2,500 | RM2.09648 | RM5,241.20 |
| 3,500 | RM2.05608 | RM7,196.28 |
| 5,000 | RM2.01722 | RM10,086.10 |
| 6,000 | RM1.99881 | RM11,992.86 |
| 12,000 | RM1.93679 | RM23,241.48 |
| 12,500 | RM1.93351 | RM24,168.88 |
| Unit Price without VAT: | RM5.71000 |
|---|---|
| Unit Price with VAT: | RM6.28100 |

