
TCMOJ477ET | |
|---|---|
DigiKey Part Number | 4713-TCMOJ477ETTR-ND - Tape & Reel (TR) 4713-TCMOJ477ETCT-ND - Cut Tape (CT) 4713-TCMOJ477ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMOJ477ET |
Description | TANT 20% 6.3V 470UF E CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.32000 | RM10.32 |
| 10 | RM7.10400 | RM71.04 |
| 50 | RM5.83040 | RM291.52 |
| 100 | RM5.43680 | RM543.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM4.84610 | RM1,938.44 |
| 800 | RM4.62664 | RM3,701.31 |
| 1,200 | RM4.51668 | RM5,420.02 |
| 2,000 | RM4.39480 | RM8,789.60 |
| 2,800 | RM4.32353 | RM12,105.88 |
| 4,000 | RM4.25498 | RM17,019.92 |
| 4,800 | RM4.22249 | RM20,267.95 |
| Unit Price without VAT: | RM10.32000 |
|---|---|
| Unit Price with VAT: | RM11.35200 |

