4.3 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPR25F4301CT

DigiKey Part Number
4713-UPR25F4301CTTR-ND - Tape & Reel (TR)
4713-UPR25F4301CT-ND - Cut Tape (CT)
4713-UPR25F4301CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPR25F4301CT
Description
AEC-Q200RES2512 1% 4.3K OHM 3W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.3 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,940
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.82000RM3.82
10RM2.39600RM23.96
25RM2.07400RM51.85
50RM1.88880RM94.44
100RM1.74230RM174.23
250RM1.59316RM398.29
500RM1.50706RM753.53
1,000RM1.43849RM1,438.49
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.38389RM2,767.78
4,000RM1.34043RM5,361.72
6,000RM1.31923RM7,915.38
10,000RM1.29624RM12,962.40
14,000RM1.28308RM17,963.12
20,000RM1.27061RM25,412.20
24,000RM1.26478RM30,354.72
Manufacturers Standard Package
Unit Price without VAT:RM3.82000
Unit Price with VAT:RM4.20200