
CT2075-50-6 | |
|---|---|
DigiKey Part Number | CT2075-50-6-ND |
Manufacturer | |
Manufacturer Product Number | CT2075-50-6 |
Description | TEST LEAD BANANA TO BANANA 19.7" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.7" (500.00mm) Banana Plug, Single To Banana Socket (Jack), Single, Sheathed Patch Cord 33VAC, 70VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single | |
2nd Connector | Banana Socket (Jack), Single, Sheathed | |
Cable Length | 19.7" (500.00mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Blue | |
Material - Insulation | Silicone | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 33VAC, 70VDC | |
Ratings | - | |
Current Rating (Amps) | 12A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM55.16000 | RM551.60 |
| Unit Price without VAT: | RM55.16000 |
|---|---|
| Unit Price with VAT: | RM60.67600 |











