
CT2388-0 | |
|---|---|
DigiKey Part Number | BKCT2388-0-ND |
Manufacturer | |
Manufacturer Product Number | CT2388-0 |
Description | SPG TIP MINIPROBE - 4MM JACK, BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 A Spring Tip Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Spring Tip | |
Connection Type | Banana, Female Socket (Jack) | |
Length - Tip | - | |
Length - Overall | - | |
Color | Black | |
Voltage Rating | 600V | |
Ratings | CAT II 600V | |
Quantity | 1 Piece | |
Current Rating (Amps) | 1 A | |
Material - Body | - | |
Material - Tip | Steel, Stainless | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Includes | IC Insulator Cap | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM70.92000 | RM70.92 |
| Unit Price without VAT: | RM70.92000 |
|---|---|
| Unit Price with VAT: | RM78.01200 |







