Image for CT3145-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3145-9

DigiKey Part Number
CT3145-9-ND
Manufacturer
Manufacturer Product Number
CT3145-9
Description
FUSED MODULAR PROBE 10A/600V WHI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 A Spring Tip White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Tip Type
Spring Tip
Connection Type
Banana, Female Socket (Jack)
Length - Tip
-
Length - Overall
-
Color
White
Voltage Rating
1000V
Ratings
CAT II 1000V
Quantity
5 Pieces
Current Rating (Amps)
10 A
Material - Body
Nylon
Material - Tip
Brass, Nickel Plated
Operating Temperature
-4 ~ 104°F (-20 ~ 40°C)
Includes
Fuse Holder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5RM108.35000RM541.75
Manufacturers Standard Package
Unit Price without VAT:RM108.35000
Unit Price with VAT:RM119.18500
Alternate Color
FUSED MODULAR PROBE 10A/600V BLA
In-Stock: 45
Unit Price: RM106.38000
FUSED MODULAR PROBE 10A/600V BRO
In-Stock: 0
Unit Price:
FUSED MODULAR PROBE 10A/600V RED
In-Stock: 0
Unit Price: RM106.38000
FUSED MODULAR PROBE 10A/600V GRE
In-Stock: 0
Unit Price: RM106.38000
FUSED MODULAR PROBE 10A/600V BLU
In-Stock: 0
Unit Price: RM106.38000