10 A Spring Tip Black and Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3146

DigiKey Part Number
CT3146-ND
Manufacturer
Manufacturer Product Number
CT3146
Description
FUSED MODULAR PROBES 10A/600V PA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 A Spring Tip Black and Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Tip Type
Spring Tip
Connection Type
Banana, Female Socket (Jack)
Length - Tip
-
Length - Overall
-
Color
Black and Red
Voltage Rating
1000V
Ratings
CAT II 1000V
Quantity
1 Pair
Current Rating (Amps)
10 A
Material - Body
Nylon
Material - Tip
Brass, Nickel Plated
Operating Temperature
-4 ~ 104°F (-20 ~ 40°C)
Includes
Fuse Holder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM212.76000RM212.76
Manufacturers Standard Package
Unit Price without VAT:RM212.76000
Unit Price with VAT:RM234.03600