Image for CT3182-CC-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3182-CC-0

DigiKey Part Number
CT3182-CC-0-ND
Manufacturer
Manufacturer Product Number
CT3182-CC-0
Description
MINI HOOK TO WIRE LEADS 27.6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.6" (700.00mm) Mini Hook To Wire Leads Test Lead 33VAC, 70VDC 1 Cable, Gray, Black Clip
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Configuration
Grabber, Hook to Wire Leads
1st Connector
Mini Hook
2nd Connector
Wire Leads
Cable Length
27.6" (700.00mm)
Contents
1 Cable, Gray, Black Clip
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
21 AWG
Voltage - Rated
33VAC, 70VDC
Current Rating (Amps)
6 A
Temperature Range
-4 ~ 176°F (-20 ~ 80°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM141.84000RM1,418.40
Manufacturers Standard Package
Unit Price without VAT:RM141.84000
Unit Price with VAT:RM156.02400
Alternate Color
MINI HOOK TO WIRE LEADS 27.6"
In-Stock: 0
Unit Price:
MINI HOOK TO WIRE LEADS 27.6"
In-Stock: 0
Unit Price: RM141.84000
MINI HOOK TO WIRE LEADS 27.6"
In-Stock: 0
Unit Price:
MINI HOOK TO WIRE LEADS 27.6"
In-Stock: 0
Unit Price:
MINI HOOK TO WIRE LEADS 27.6"
In-Stock: 0
Unit Price: