
CT3187-10-0 | |
|---|---|
DigiKey Part Number | CT3187-10-0-ND |
Manufacturer | |
Manufacturer Product Number | CT3187-10-0 |
Description | TEST LEAD BANANA TO GRABBER 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.0" (101.60mm) Banana Socket (Jack), Single, Sheathed To Mini Hook Patch Cord 33VAC, 70VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Grabber, Hook | |
1st Connector | Banana Socket (Jack), Single, Sheathed | |
2nd Connector | Mini Hook | |
Cable Length | 4.0" (101.60mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Gray, Black Clip and Plug | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 21 AWG | |
Voltage - Rated | 33VAC, 70VDC | |
Ratings | - | |
Current Rating (Amps) | 6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM55.16000 | RM55.16 |
| Unit Price without VAT: | RM55.16000 |
|---|---|
| Unit Price with VAT: | RM60.67600 |





