20 A Insulated Alligator Test Clip Brass 1000V (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3208

DigiKey Part Number
CT3208-ND
Manufacturer
Manufacturer Product Number
CT3208
Description
GATOR CLIP BRASS INSULATED 20A
Customer Reference
Detailed Description
20 A Insulated Alligator Test Clip Brass 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Alligator
Jaw Opening
-
Voltage - Rated
1000V (1kV)
Current Rating (Amps)
20 A
Material
Brass
Plating
Nickel
Material - Insulation
Polyamide (PA), Nylon
Insulation
Insulated
Color
Black and Red
Length
-
Termination
Threaded
Quantity
1 Pair
Ratings
CAT III 1000V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM126.75000RM126.75
Manufacturers Standard Package
Unit Price without VAT:RM126.75000
Unit Price with VAT:RM139.42500