RF ANTENNA Beidou, Galileo, GLONASS, GPS Puck Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33-3972-01-11-0000

DigiKey Part Number
33-3972-01-11-0000-ND
Manufacturer
Manufacturer Product Number
33-3972-01-11-0000
Description
RF ANT 1.2GHZ/1.575GHZ PUCK PAN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GPS Puck Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Puck
Manufacturer
Calian
Number of Bands
2
Series
VSWR
1.5
Packaging
Bulk
Gain
4dBi
Part Status
Active
Features
LNA, Filter
RF Family/Standard
Navigation
Ingress Protection
IP67
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Panel Mount
Frequency (Center/Band)
1.2GHz, 1.575GHz, 1.602GHz
Height (Max)
0.827" (21.00mm)
Frequency Range
1.164GHz ~ 1.254GHz, 1.525GHz ~ 1.606GHz
Applications
Beidou, Galileo, GLONASS, GPS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,398.94000RM1,398.94
Manufacturers Standard Package
Unit Price without VAT:RM1,398.94000
Unit Price with VAT:RM1,538.83400