33-HC975-28 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Calian
In Stock: 3
Unit Price: RM925.86000
Datasheet
RF ANTENNA Beidou, Galileo, GLONASS, GPS, LTE Helical SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Beidou, Galileo, GLONASS, GPS, LTE Helical SMA Male Connector Mount

33-HC975-28

DigiKey Part Number
1526-33-HC975-28-ND
Manufacturer
Manufacturer Product Number
33-HC975-28
Description
TRIPLE BAND ANTENNA + L BAND
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GPS, LTE Helical SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Calian
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
Cellular, Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.202GHz, 1.5655GHz
Frequency Range
1.164GHz ~ 1.24GHz, 1.525GHz ~ 1.606GHz
Antenna Type
Helical
Number of Bands
2
VSWR
1.8
Return Loss
-
Gain
28dB
Features
-
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Connector Mount
Height (Max)
2.457" (62.40mm)
Applications
Beidou, Galileo, GLONASS, GPS, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes