RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Dome TNC Female Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33-VSS6037L

DigiKey Part Number
1526-33-VSS6037L-ND
Manufacturer
Manufacturer Product Number
33-VSS6037L
Description
FULL BAND GNSS, SURFACE MOUNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Dome TNC Female Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Calian
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.23GHz, 1.549GHz, 1.5825GHz
Frequency Range
1.16GHz ~ 1.3GHz, 1.539GHz ~ 1.559GHz, 1.559GHz ~ 1.606GHz
Antenna Type
Dome
Number of Bands
3
VSWR
1.8
Return Loss
-
Gain
4dBic, 4.5dBic
Features
LNA, Filter
Termination
TNC Female
Ingress Protection
IP67
Mounting Type
Surface Mount
Height (Max)
1.726" (43.85mm)
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM3,345.06000RM3,345.06
Manufacturers Standard Package
Unit Price without VAT:RM3,345.06000
Unit Price with VAT:RM3,679.56600