New Product
Box Plastic, Polycarbonate Light Gray Cover Included 4.134" L x 4.134" W (105.00mm x 105.00mm) X 3.150" (80.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate Light Gray Cover Included 4.134" L x 4.134" W (105.00mm x 105.00mm) X 3.150" (80.00mm)
CBHUB-01-GY
CBHUB-01-GY

CBHUB-01-GY

DigiKey Part Number
4641-CBHUB-01-GY-ND
Manufacturer
Manufacturer Product Number
CBHUB-01-GY
Description
HUB SERIES IP66/67 WATERPROOF IO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate Light Gray Cover Included 4.134" L x 4.134" W (105.00mm x 105.00mm) X 3.150" (80.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
4.134" L x 4.134" W (105.00mm x 105.00mm)
Height
3.150" (80.00mm)
Area (L x W)
17.1in² (110cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM83.33000RM83.33
5RM77.22400RM386.12
10RM74.73400RM747.34
25RM71.57240RM1,789.31
Unit Price without VAT:RM83.33000
Unit Price with VAT:RM91.66300