



CBNODE-02-GY | |
|---|---|
DigiKey Part Number | 4641-CBNODE-02-GY-ND |
Manufacturer | |
Manufacturer Product Number | CBNODE-02-GY |
Description | NODE SERIES IP66/67 OUTDOOR SENS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray Cover Included 5.315" L x 3.740" W (135.00mm x 95.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.315" L x 3.740" W (135.00mm x 95.00mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 19.8in² (128cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM107.68000 | RM107.68 |
| 5 | RM99.79200 | RM498.96 |
| 10 | RM96.57700 | RM965.77 |
| 25 | RM92.49240 | RM2,312.31 |
| Unit Price without VAT: | RM107.68000 |
|---|---|
| Unit Price with VAT: | RM118.44800 |

