New Product
Box Plastic, Polycarbonate Light Gray Cover Included 6.102" L x 4.528" W (155.00mm x 115.00mm) X 1.575" (40.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate Light Gray Cover Included 6.102" L x 4.528" W (155.00mm x 115.00mm) X 1.575" (40.00mm)
CBNODE-03-GY
CBNODE-03-GY

CBNODE-03-GY

DigiKey Part Number
4641-CBNODE-03-GY-ND
Manufacturer
Manufacturer Product Number
CBNODE-03-GY
Description
NODE SERIES IP66/67 OUTDOOR SENS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate Light Gray Cover Included 6.102" L x 4.528" W (155.00mm x 115.00mm) X 1.575" (40.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
6.102" L x 4.528" W (155.00mm x 115.00mm)
Height
1.575" (40.00mm)
Area (L x W)
27.6in² (178cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM76.08000RM76.08
5RM70.50200RM352.51
10RM68.23700RM682.37
25RM65.34880RM1,633.72
Unit Price without VAT:RM76.08000
Unit Price with VAT:RM83.68800