New Product
Box Plastic, Polycarbonate Light Gray Cover Included 7.087" L x 5.512" W (180.00mm x 140.00mm) X 1.772" (45.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate Light Gray Cover Included 7.087" L x 5.512" W (180.00mm x 140.00mm) X 1.772" (45.00mm)
CBNODE-04-GY
CBNODE-04-GY

CBNODE-04-GY

DigiKey Part Number
4641-CBNODE-04-GY-ND
Manufacturer
Manufacturer Product Number
CBNODE-04-GY
Description
NODE SERIES IP66/67 OUTDOOR SENS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate Light Gray Cover Included 7.087" L x 5.512" W (180.00mm x 140.00mm) X 1.772" (45.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
7.087" L x 5.512" W (180.00mm x 140.00mm)
Height
1.772" (45.00mm)
Area (L x W)
39.0in² (252cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM77.82000RM77.82
5RM72.11000RM360.55
10RM69.78500RM697.85
25RM66.83360RM1,670.84
Manufacturers Standard Package
Unit Price without VAT:RM77.82000
Unit Price with VAT:RM85.60200