
GS230F | |
|---|---|
DigiKey Part Number | 5450-GS230F-ND |
Manufacturer | |
Manufacturer Product Number | GS230F |
Description | CAP 1200MF 5V -40-+70C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.2 F (EDLC) Supercapacitor 5 V 3-SMD 30mOhm |
Category | ESR (Equivalent Series Resistance) 30mOhm |
Manufacturer CAP-XX Ltd Supercapacitors | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 3-SMD |
Part Status Active | Size / Dimension 1.535" L x 0.669" W (39.00mm x 17.00mm) |
Capacitance 1.2 F | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±20% | Operating Temperature -40°C ~ 70°C |
Voltage - Rated 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM73.67000 | RM73.67 |
| 10 | RM58.16000 | RM581.60 |
| 50 | RM51.96220 | RM2,598.11 |
| 100 | RM50.04220 | RM5,004.22 |
| 500 | RM46.79012 | RM23,395.06 |
| Unit Price without VAT: | RM73.67000 |
|---|---|
| Unit Price with VAT: | RM81.03700 |


