2.4 F (EDLC) Supercapacitor 2.75 V 2-SMD 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS130F

DigiKey Part Number
5450-HS130F-ND
Manufacturer
Manufacturer Product Number
HS130F
Description
CAP 2400MF 2.75V -40-+85C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.4 F (EDLC) Supercapacitor 2.75 V 2-SMD 30mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
30mOhm
Manufacturer
CAP-XX Ltd Supercapacitors
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
2-SMD
Part Status
Active
Size / Dimension
1.535" L x 0.669" W (39.00mm x 17.00mm)
Capacitance
2.4 F
Height - Seated (Max)
0.075" (1.90mm)
Tolerance
±20%
Operating Temperature
-40°C ~ 85°C
Voltage - Rated
2.75 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM49.81000RM49.81
10RM38.35100RM383.51
50RM33.76700RM1,688.35
100RM32.34770RM3,234.77
500RM29.94464RM14,972.32
1,000RM29.19978RM29,199.78
Manufacturers Standard Package
Unit Price without VAT:RM49.81000
Unit Price with VAT:RM54.79100