8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPC5LZ-A3B6-8.0TS

DigiKey Part Number
370-1192-2-ND - Tape & Reel (TR)
370-1192-1-ND - Cut Tape (CT)
370-1192-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPPC5LZ-A3B6-8.0TS
Description
XTAL OSC XO 8.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CPPC5LZ-A3B6-8.0TS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-55°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
50µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM16.47000RM16.47
10RM14.32600RM143.26
25RM13.54880RM338.72
50RM12.98780RM649.39
100RM12.45120RM1,245.12
250RM12.05640RM3,014.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM10.82476RM10,824.76
2,000RM10.37899RM20,757.98
3,000RM10.12706RM30,381.18
Manufacturers Standard Package
Unit Price without VAT:RM16.47000
Unit Price with VAT:RM18.11700