XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPLC7-LT7PT

DigiKey Part Number
CPPLC7-LT7PT-ND
Manufacturer
Manufacturer Product Number
CPPLC7-LT7PT
Description
OSC PROG CMOS 3.3V 50PPM EN/DS
Customer Reference
Detailed Description
XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Manufacturer
Cardinal Components Inc.
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
25mA
Base Resonator
Crystal
Mounting Type
Surface Mount
Type
XO (Standard)
Package / Case
4-SMD, No Lead
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Available Frequency Range
1 MHz ~ 100 MHz
Height - Seated (Max)
0.075" (1.90mm)
Function
Enable/Disable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 46
Non-Cancelable/Non-Returnable
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM20.96000RM20.96
10RM18.21900RM182.19
25RM17.22880RM430.72
70RM16.18214RM1,132.75
140RM15.51350RM2,171.89
280RM14.87336RM4,164.54
560RM14.26005RM7,985.63
1,050RM13.72632RM14,412.64
2,520RM13.01702RM32,802.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM20.96000
Unit Price with VAT:RM23.05600