
CPPLT7-HZ5PT | |
|---|---|
DigiKey Part Number | CPPLT7-HZ5PT-ND |
Manufacturer | |
Manufacturer Product Number | CPPLT7-HZ5PT |
Description | OSC PROG TTL 5V 50PPM EN/DS |
Customer Reference | |
Detailed Description | XO (Standard) TTL 1 MHz ~ 133 MHz Programmable Oscillator 5V Enable/Disable 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cardinal Components Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 133 MHz | |
Function | Enable/Disable | |
Output | TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.17000 | RM20.17 |
| 10 | RM17.51700 | RM175.17 |
| 25 | RM16.56680 | RM414.17 |
| 50 | RM15.88140 | RM794.07 |
| 100 | RM15.22530 | RM1,522.53 |
| 250 | RM14.40008 | RM3,600.02 |
| 500 | RM13.80624 | RM6,903.12 |
| 1,000 | RM13.23749 | RM13,237.49 |
| 2,500 | RM12.52236 | RM31,305.90 |
| Unit Price without VAT: | RM20.17000 |
|---|---|
| Unit Price with VAT: | RM22.18700 |


