
CPPT7LZ-A3BP-50.0TS | |
|---|---|
DigiKey Part Number | 370-1193-2-ND - Tape & Reel (TR) 370-1193-1-ND - Cut Tape (CT) 370-1193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPPT7LZ-A3BP-50.0TS |
Description | XTAL OSC XO 50.0000MHZ TTL SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.77000 | RM12.77 |
| 10 | RM11.09500 | RM110.95 |
| 25 | RM10.49320 | RM262.33 |
| 50 | RM10.05880 | RM502.94 |
| 100 | RM9.64280 | RM964.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM9.01880 | RM2,705.64 |
| Unit Price without VAT: | RM12.77000 |
|---|---|
| Unit Price with VAT: | RM14.04700 |


