7.3728 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX5Z-ARB2C5-70-7.3728D18

DigiKey Part Number
370-1187-2-ND - Tape & Reel (TR)
370-1187-1-ND - Cut Tape (CT)
370-1187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX5Z-ARB2C5-70-7.3728D18
Description
CRYSTAL 7.3728MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7.3728 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
7.3728 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,041
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.81000RM4.81
10RM4.18000RM41.80
25RM3.95280RM98.82
50RM3.78940RM189.47
100RM3.63310RM363.31
250RM3.43552RM858.88
500RM3.29352RM1,646.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.15736RM3,157.36
2,000RM3.02689RM6,053.78
3,000RM2.95314RM8,859.42
5,000RM2.86282RM14,314.10
7,000RM2.80486RM19,634.02
10,000RM2.74476RM27,447.60
12,000RM2.71454RM32,574.48
Manufacturers Standard Package
Unit Price without VAT:RM4.81000
Unit Price with VAT:RM5.29100