Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2M1-SP5-T8-B0-M2RE

DigiKey Part Number
432-2M1-SP5-T8-B0-M2RE-ND
Manufacturer
Manufacturer Product Number
2M1-SP5-T8-B0-M2RE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
2M1-SP5-T8-B0-M2RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Anti-Rotation
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 11.91mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM37.47000RM37.47
10RM32.35900RM323.59
25RM30.51280RM762.82
50RM29.18520RM1,459.26
100RM27.91210RM2,791.21
250RM26.31148RM6,577.87
500RM25.15950RM12,579.75
1,000RM24.05563RM24,055.63
Manufacturers Standard Package
Unit Price without VAT:RM37.47000
Unit Price with VAT:RM41.21700