
651682-BB-0W | |
|---|---|
DigiKey Part Number | 432-651682-BB-0W-ND |
Manufacturer | |
Manufacturer Product Number | 651682-BB-0W |
Description | SWITCH ROCKER SPDT 10A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature 0°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | RM32.23957 | RM741.51 |
| Unit Price without VAT: | RM32.23957 |
|---|---|
| Unit Price with VAT: | RM35.46353 |

