
AF1-B2-14-430-111-A | |
|---|---|
DigiKey Part Number | 432-AF1-B2-14-430-111-A-ND |
Manufacturer | |
Manufacturer Product Number | AF1-B2-14-430-111-A |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 3A 277 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 3A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM151.39800 | RM1,513.98 |
| Unit Price without VAT: | RM151.39800 |
|---|---|
| Unit Price with VAT: | RM166.53780 |

