
CA3-B0-34-660-321-C | |
|---|---|
DigiKey Part Number | 432-CA3-B0-34-660-321-C-ND |
Manufacturer | |
Manufacturer Product Number | CA3-B0-34-660-321-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 60A 480 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA3-B0-34-660-321-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM892.55000 | RM892.55 |
| 5 | RM739.87400 | RM3,699.37 |
| 10 | RM682.08600 | RM6,820.86 |
| 50 | RM563.62220 | RM28,181.11 |
| Unit Price without VAT: | RM892.55000 |
|---|---|
| Unit Price with VAT: | RM981.80500 |





