Parametric Equivalent
Parametric Equivalent

CG2-B0-24-620-11C-DF | |
|---|---|
DigiKey Part Number | 432-CG2-B0-24-620-11C-DF-ND |
Manufacturer | |
Manufacturer Product Number | CG2-B0-24-620-11C-DF |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 240 V AC 125 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC2-B0-24-620-31A-CF | Carling Technologies | 0 | 432-CC2-B0-24-620-31A-CF-ND | RM371.46700 | Parametric Equivalent |
| CC2-B0-24-620-71A-CF | Carling Technologies | 0 | 432-CC2-B0-24-620-71A-CF-ND | RM386.90800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM396.26900 | RM3,962.69 |
| Unit Price without VAT: | RM396.26900 |
|---|---|
| Unit Price with VAT: | RM435.89590 |

