
FT1-MA-16-922-22A-BT | |
|---|---|
DigiKey Part Number | 432-FT1-MA-16-922-22A-BT-ND |
Manufacturer | |
Manufacturer Product Number | FT1-MA-16-922-22A-BT |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 225A 277 V AC 125 V DC Lever Chassis Mount |
Category | Current Rating (Amps) 225A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL489A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM1,225.39500 | RM12,253.95 |
| Unit Price without VAT: | RM1,225.39500 |
|---|---|
| Unit Price with VAT: | RM1,347.93450 |

