Image for LTA201-PW-W-A/125N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTA201-PW-W-A/125N

DigiKey Part Number
432-LTA201-PW-W-A/125N-ND
Manufacturer
Manufacturer Product Number
LTA201-PW-W-A/125N
Description
SWITCH ROCKER SPST 15A 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Paddle - Illuminated
Color - Actuator/Cap
White
Actuator Marking
No Marking
Illumination Type, Color
Neon, White
Illumination Voltage (Nominal)
125 VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 28.57mm x 13.97mm
Operating Temperature
0°C ~ 85°C
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20RM36.26950RM725.39
Unit Price without VAT:RM36.26950
Unit Price with VAT:RM39.89645