Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD1-B-24-470-1-A46-2-D | |
|---|---|
DigiKey Part Number | 432-MD1-B-24-470-1-A46-2-D-ND |
Manufacturer | |
Manufacturer Product Number | MD1-B-24-470-1-A46-2-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 7A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 7A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AJ1-B0-44-470-132-D | Carling Technologies | 0 | 432-AJ1-B0-44-470-132-D-ND | RM142.50800 | Parametric Equivalent |
| AJ1-B0-44-470-1C1-D | Carling Technologies | 0 | 432-AJ1-B0-44-470-1C1-D-ND | RM142.50800 | Parametric Equivalent |
| AJ1-B0-44-470-5C2-D | Carling Technologies | 0 | 432-AJ1-B0-44-470-5C2-D-ND | RM151.02800 | Parametric Equivalent |
| MA1-B-34-470-1-A14-2-D | Carling Technologies | 0 | 432-MA1-B-34-470-1-A14-2-D-ND | RM115.46600 | Parametric Equivalent |
| ME1-B-24-470-1-A32-B-D | Carling Technologies | 0 | 432-ME1-B-24-470-1-A32-B-D-ND | RM120.98100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM131.59800 | RM1,315.98 |
| Unit Price without VAT: | RM131.59800 |
|---|---|
| Unit Price with VAT: | RM144.75780 |

