
RA911-RB-B-0-N | |
|---|---|
DigiKey Part Number | 432-RA911-RB-B-0-N-ND |
Manufacturer | |
Manufacturer Product Number | RA911-RB-B-0-N |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.58mm x 13.97mm | |
Operating Temperature | 0°C ~ 85°C | |
Approval Agency | BEAB, CSA, DEMKO, FIMKO, NEMKO, SEMKO, SEV, TUV, UL, VDE | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.99000 | RM13.99 |
| 10 | RM12.09300 | RM120.93 |
| 25 | RM11.40360 | RM285.09 |
| 50 | RM10.90880 | RM545.44 |
| 100 | RM10.43470 | RM1,043.47 |
| 250 | RM9.83836 | RM2,459.59 |
| 500 | RM9.40908 | RM4,704.54 |
| 1,000 | RM8.99780 | RM8,997.80 |
| Unit Price without VAT: | RM13.99000 |
|---|---|
| Unit Price with VAT: | RM15.38900 |

