DIC01DB23AV0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIC01DB23AV0
DIC01 Series
DIC01 Series
Carlo Gavazzi DI and DU Series Current and Voltage Monitoring Relays PIO | DigiKey

DIC01DB23AV0

DigiKey Part Number
1864-1661-ND
Manufacturer
Manufacturer Product Number
DIC01DB23AV0
Description
115-230VAC PROCESS SIGNAL RLY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sensing AC/DC, Voltage Sensing AC/DC 115/230VAC
Datasheet
 Datasheet
EDA/CAD Models
DIC01DB23AV0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Type
Current Sensing AC/DC, Voltage Sensing AC/DC
Trip Status
Energized Low
Trip Range
0.5 ~ 20mA AC/DC, 0.1 ~ 10V AC/DC
Delay Time
0.1 Sec ~ 30 Sec
Voltage - Supply
115/230VAC
Output Type
Relay
Circuit
SPDT (1 Form C) x 2
Contact Rating @ Voltage
8A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
5RM920.25400RM4,601.27
Manufacturers Standard Package
Unit Price without VAT:RM920.25400
Unit Price with VAT:RM1,012.27940

Other Suppliers on DigiKey

3In Stock
Ships from WEC