
EBSSM2310M | |
|---|---|
DigiKey Part Number | 2266-EBSSM2310M-ND |
Manufacturer | |
Manufacturer Product Number | EBSSM2310M |
Description | RELAY TIME DELAY 10MIN CHAS MT |
Customer Reference | |
Detailed Description | Interval Time Delay Relay 1 Min ~ 10 Min Delay Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Relay Type | Timer Only, Relay Not Included | |
Function | Interval | |
Circuit | - | |
Delay Time | 1 Min ~ 10 Min | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 24 ~ 230VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM294.71000 | RM294.71 |
| 5 | RM272.92400 | RM1,364.62 |
| Unit Price without VAT: | RM294.71000 |
|---|---|
| Unit Price with VAT: | RM324.18100 |

