Interval Time Delay Relay 1 Min ~ 10 Min Delay Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBSSM2310M

DigiKey Part Number
2266-EBSSM2310M-ND
Manufacturer
Manufacturer Product Number
EBSSM2310M
Description
RELAY TIME DELAY 10MIN CHAS MT
Customer Reference
Detailed Description
Interval Time Delay Relay 1 Min ~ 10 Min Delay Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Relay Type
Timer Only, Relay Not Included
Function
Interval
Circuit
-
Delay Time
1 Min ~ 10 Min
Contact Rating @ Voltage
-
Voltage - Supply
24 ~ 230VAC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM294.71000RM294.71
5RM272.92400RM1,364.62
Unit Price without VAT:RM294.71000
Unit Price with VAT:RM324.18100