Interval Time Delay Relay 0.5 Sec ~ 10 Sec Delay Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBSSM2310S

DigiKey Part Number
1864-1679-ND
Manufacturer
Manufacturer Product Number
EBSSM2310S
Description
RELAY TIME DELAY 10SEC CHAS MT
Customer Reference
Detailed Description
Interval Time Delay Relay 0.5 Sec ~ 10 Sec Delay Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Relay Type
Timer Only, Relay Not Included
Function
Interval
Circuit
-
Delay Time
0.5 Sec ~ 10 Sec
Contact Rating @ Voltage
-
Voltage - Supply
24 ~ 230VAC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Marketplace Stock: 6 View Now
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM344.36000RM344.36
Unit Price without VAT:RM344.36000
Unit Price with VAT:RM378.79600

Other Suppliers on DigiKey

4In Stock
Ships from WEC