
EBSSM231M | |
|---|---|
DigiKey Part Number | 1864-1680-ND |
Manufacturer | |
Manufacturer Product Number | EBSSM231M |
Description | RELAY TIME DELAY 1MIN CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Interval Time Delay Relay 0.1 Min ~ 1 Min Delay Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Relay Type | Timer Only, Relay Not Included | |
Function | Interval | |
Circuit | - | |
Delay Time | 0.1 Min ~ 1 Min | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 24 ~ 230VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM492.50000 | RM492.50 |
| Unit Price without VAT: | RM492.50000 |
|---|---|
| Unit Price with VAT: | RM541.75000 |


