
GDPH322S120V | |
|---|---|
DigiKey Part Number | 1864-GDPH322S120V-ND |
Manufacturer | |
Manufacturer Product Number | GDPH322S120V |
Description | TWO-POLE DEFINITE PURPOSE STYLE, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 32 A 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 120VAC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 32 A | |
Switching Voltage | 277VAC - Max | |
Features | - | |
Termination Style | Screw Terminal, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -5°C ~ 40°C | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | 24 VAC | |
Contact Material | - | |
Coil Current | 606.1 mA | |
Coil Power | - | |
Coil Resistance | 198Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM134.75000 | RM134.75 |
| 10 | RM128.01100 | RM1,280.11 |
| 50 | RM121.27320 | RM6,063.66 |
| 100 | RM117.23080 | RM11,723.08 |
| Unit Price without VAT: | RM134.75000 |
|---|---|
| Unit Price with VAT: | RM148.22500 |

