


GSB631PC50 | |
|---|---|
DigiKey Part Number | 1864-2331-ND |
Manufacturer | |
Manufacturer Product Number | GSB631PC50 |
Description | MCB UL1077 C 1P 50A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 50A 480 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50A |
Manufacturer Carlo Gavazzi Inc. | Voltage Rating - AC 480 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency UL1077 |
Breaker Type Thermal Magnetic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1020057 | Phoenix Contact | 282 | 277-17894-ND | RM68.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM51.30000 | RM51.30 |
| 10 | RM48.73400 | RM487.34 |
| 50 | RM46.15160 | RM2,307.58 |
| 100 | RM44.61660 | RM4,461.66 |
| Unit Price without VAT: | RM51.30000 |
|---|---|
| Unit Price with VAT: | RM56.43000 |





