Inductive Proximity Sensor 0.059" (1.5mm) IP67, NEMA 1, 3, 4, 6, 13 Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductive Proximity Sensor 0.059" (1.5mm) IP67, NEMA 1, 3, 4, 6, 13 Cylinder, Threaded - M8
ICB & ICS series - Inductive Proximity Sensors

IA08BSF15PO

DigiKey Part Number
1864-1887-ND
Manufacturer
Manufacturer Product Number
IA08BSF15PO
Description
SENSOR PROX INDUCTIVE 1.5MM CYL
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.059" (1.5mm) IP67, NEMA 1, 3, 4, 6, 13 Cylinder, Threaded - M8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Inductive
Sensing Distance
0.059" (1.5mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
2kHz
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67, NEMA 1, 3, 4, 6, 13
Indicator
LED
Package / Case
Cylinder, Threaded - M8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM651.28000RM651.28
10RM538.99200RM5,389.92
Manufacturers Standard Package
Unit Price without VAT:RM651.28000
Unit Price with VAT:RM716.40800