Image for LDP2TA2BM24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDP2TA2BM24

DigiKey Part Number
LDP2TA2BM24-ND
Manufacturer
Manufacturer Product Number
LDP2TA2BM24
Description
SENSOR PROX INDUCTIVE IP20 MOD
Customer Reference
Detailed Description
Inductive Proximity Sensor IP20 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Inductive
Sensing Distance
-
Output Type
Relay
Response Frequency
1Hz
Shielding
Unshielded
Material - Body
Polyphenylene Ether (PPE), Polystyrene (PS)
Voltage - Supply
24VAC/DC
Termination Style
Connector
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP20
Indicator
LED
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.