


MOFR-5 | |
|---|---|
DigiKey Part Number | MOFR-5-ND |
Manufacturer | |
Manufacturer Product Number | MOFR-5 |
Description | SENSOR THROUGH-BEAM NPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor NPN |
Datasheet | Datasheet |
EDA/CAD Models | MOFR-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | - | |
Voltage - Supply | 8V | |
Response Time | - | |
Output Configuration | NPN | |
Light Source | Infrared (880nm) | |
Connection Method | Connector | |
Ingress Protection | IP66, IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM597.38200 | RM2,986.91 |
| Unit Price without VAT: | RM597.38200 |
|---|---|
| Unit Price with VAT: | RM657.12020 |







