Reflective Optical Sensor 472.4" (12m) 39.4' Module, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reflective Optical Sensor 472.4" (12m) 39.4' Module, Wire Leads
PMP12RIM

PMP12RI

DigiKey Part Number
1864-1021-ND
Manufacturer
Manufacturer Product Number
PMP12RI
Description
SENS PHOTO 12M SPDT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 472.4" (12m) 39.4' Module, Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PMP12RI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
472.4" (12m) 39.4'
Sensing Method
Reflective
Output Type
-
Response Time
20ms, 30ms
Mounting Type
Chassis Mount
Package / Case
Module, Wire Leads
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM954.47000RM954.47
5RM906.74400RM4,533.72
10RM878.11200RM8,781.12
25RM849.47800RM21,236.95
Manufacturers Standard Package
Unit Price without VAT:RM954.47000
Unit Price with VAT:RM1,049.91700