RCI003A240V is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Carlo Gavazzi Inc.
In Stock: 0
Unit Price: RM49.78280
Datasheet
General Purpose Relay 3PDT (3 Form C) 240VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 240VAC Coil Socketable
RCI003A240V_View2
Relay Basics - Another Teaching Moment | DigiKey Electronics

RCI003A240V

DigiKey Part Number
1864-2678-ND
Manufacturer
Manufacturer Product Number
RCI003A240V
Description
RELAY GEN PURPOSE 3PDT 10A 240V
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 240VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
-
Coil Current
35.3 mA
Coil Type
Non Latching
Features
Lighted Indicator, Mechanical Indicator, Test Button
Termination Style
Plug In, 11 Pin (Octal)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
192 VAC
Must Release Voltage
72 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CE, CSA, UR
Relay Type
Grade
-
Coil Resistance
6.8 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes