
RGC2A60D75GGEDF | |
|---|---|
DigiKey Part Number | 1864-RGC2A60D75GGEDF-ND |
Manufacturer | |
Manufacturer Product Number | RGC2A60D75GGEDF |
Description | 2P -SSC-DC IN-ZC 600V 3X75A 1200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor DPST-NO (2 Form A) 75 A 42 ~ 660V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC2A60D75GGEDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | DPST-NO (2 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 75 A | |
Voltage - Input | 5 ~ 32VDC | |
Voltage - Load | 42 ~ 660V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,009.99000 | RM2,009.99 |
| 10 | RM1,909.50100 | RM19,095.01 |
| Unit Price without VAT: | RM2,009.99000 |
|---|---|
| Unit Price with VAT: | RM2,210.98900 |





