Soft Start / Stop 24 ~ 110VAC/DC, 110 ~ 480VAC Supply 12A 277/480V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSE4812-B

DigiKey Part Number
1864-1253-ND
Manufacturer
Manufacturer Product Number
RSE4812-B
Description
SSR MOTOR SOFT START 480V 12A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Soft Start / Stop 24 ~ 110VAC/DC, 110 ~ 480VAC Supply 12A 277/480V Load
Datasheet
 Datasheet
EDA/CAD Models
RSE4812-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Soft Start / Stop
Number of Motors
1
Voltage - Load
277/480V
Current - Output
12A
Voltage - Supply
24 ~ 110VAC/DC, 110 ~ 480VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 50°C
Features
-
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM1,777.93000RM1,777.93
10RM1,689.03500RM16,890.35
Manufacturers Standard Package
Unit Price without VAT:RM1,777.93000
Unit Price with VAT:RM1,955.72300