
SPMA24151 | |
|---|---|
DigiKey Part Number | 1864-SPMA24151-ND |
Manufacturer | |
Manufacturer Product Number | SPMA24151 |
Description | AC/DC DIN RAIL SUPPLY 24V 15W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 630mA |
Datasheet | Datasheet |
EDA/CAD Models | SPMA24151 Models |
Category | Current - Output (Max) 630mA |
Manufacturer Carlo Gavazzi Inc. | Power (Watts) 15W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Active | Efficiency 85% |
Input Type AC or DC | Operating Temperature -30°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 2.50" L x 0.70" W x 3.60" H (63.5mm x 17.8mm x 91.4mm) |
DC Voltage - Input (Min) 120V | Approval Agency CE |
DC Voltage - Input (Max) 350V | Standard Number 62368-1; UL 508 |
Voltage - Output 1 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRC-24V015W1RZ | Delta Electronics | 150 | 1145-DRC-24V015W1RZ-ND | RM79.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM269.50000 | RM269.50 |
| 10 | RM256.02100 | RM2,560.21 |
| 50 | RM242.54640 | RM12,127.32 |
| 100 | RM234.46150 | RM23,446.15 |
| Unit Price without VAT: | RM269.50000 |
|---|---|
| Unit Price with VAT: | RM296.45000 |


