VH2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VH2

DigiKey Part Number
1864-2208-ND
Manufacturer
Manufacturer Product Number
VH2
Description
SENSOR LEVEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Output Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Type
Liquid
Output Type
-
Output Configuration
-
Switch Actuation Level
-
Mounting Type
Flange Mount
Material - Housing & Prism
Nylon
Operating Temperature
0°C ~ 90°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 5 View Now
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM844.60000RM844.60
5RM802.36800RM4,011.84
10RM777.03300RM7,770.33
25RM751.69360RM18,792.34
Manufacturers Standard Package
Unit Price without VAT:RM844.60000
Unit Price with VAT:RM929.06000

Other Suppliers on DigiKey

5In Stock
Ships from WEC